Atlantic 2kW Space Heater, Horizontal
- RS Stock No.:
- 175-6110
- Mfr. Part No.:
- 510920
- Brand:
- Atlantic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6110
- Mfr. Part No.:
- 510920
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 2kW | |
| Mounting | Horizontal | |
| Series | SOLIUS ECODOMO | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 2kW | ||
Mounting Horizontal | ||
Series SOLIUS ECODOMO | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Solius Ecodomo horizontal heater works on 2kW maximum output power source. It has an extensive heat panel with black painted extruded aluminium heating element and digital display. It has an anti-staining process (ASP) to reduce staining on the wall and equipment. This heater has electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF.
Features and Benefits
• Up to 30% energy savings
• Remote piloting through smartphones and tablets
• Compact and elegant design
• Remote piloting through smartphones and tablets
• Compact and elegant design
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
