Atlantic 1.5kW Space Heater, Horizontal

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-6109
Mfr. Part No.:
510915
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1.5kW

Mounting

Horizontal

Series

SOLIUS ECODOMO

COO (Country of Origin):
FR
•Extensive-heat panel with black painted
extruded aluminium heating element &
digital display
• Extruded aluminium heating element with wide
radiating surface area
• Front electric air outlet
• Presence /absence detection functions
• Consumption indicator for responsible &
informed use of the equipment
• 6-command pilot wire: Comfort, Comfort - 1 °C,
Comfort - 2 °C, Eco, Frost-free, Off
• Mode switch: Comfort, Eco, Frost-free, Off,
Programme
• Control locking device
• ASP (Anti-Staining Process) to reduce staining
on wall and on equipment
• Light indicator for heating
• Colour shade: white (RAL 9016)