Atlantic 1kW Space Heater, Horizontal
- RS Stock No.:
- 175-6107
- Mfr. Part No.:
- 510910
- Brand:
- Atlantic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6107
- Mfr. Part No.:
- 510910
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1kW | |
| Mounting | Horizontal | |
| Series | SOLIUS ECODOMO | |
Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1kW | ||
Mounting Horizontal | ||
Series SOLIUS ECODOMO | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Solius Ecodomo horizontal heater works on1kW maximum output power source.
Features and Benefits
• Up to 30% energy savings
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Remote piloting through smartphone and tablets
• Compact and elegant design
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
