Atlantic 1.5kW Space Heater, Vertical

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-6105
Mfr. Part No.:
507515
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1.5kW

Mounting

Vertical

Series

NIRVANA DIGITAL

COO (Country of Origin):
FR

Atlantic Vertical Heater


The Atlantic Nirvana Digital vertical heater works on1.5kW maximum output power source. It is a homogeneous and gentle heat diffusion heater. It has a double heating element, heating front element and an aluminium heating element. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free, and off. The heater can automatically detect the opening and closing of the window so it can switch to frost-free mode if the window is open.

Features and Benefits


• User-friendly digital screen showing temperature and energy consumption
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Up to 30% energy savings

Applications


• Commercial and residential use
• Workshops and industrial environment