Atlantic 2kW Space Heater, Horizontal
- RS Stock No.:
- 175-6104
- Mfr. Part No.:
- 507420
- Brand:
- Atlantic
Subtotal (1 unit)*
£410.77
(exc. VAT)
£492.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £410.77 |
*price indicative
- RS Stock No.:
- 175-6104
- Mfr. Part No.:
- 507420
- Brand:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 2kW | |
| Mounting | Horizontal | |
| Series | NIRVANA DIGITAL | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 2kW | ||
Mounting Horizontal | ||
Series NIRVANA DIGITAL | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Nirvana Digital horizontal heater works on 2kW maximum output power source. It uses thermo-fluid technology providing homogeneous and long-lasting heat. It has a user friendly digital control with radiator fitting. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF.
Features and Benefits
• Up to 30% energy savings
• Remote piloting through smartphones and tablets
• Compact and elegant design
• Easy installation due to an H-shaped vertical support
• Remote piloting through smartphones and tablets
• Compact and elegant design
• Easy installation due to an H-shaped vertical support
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
