Atlantic 1kW Space Heater, Horizontal
- RS Stock No.:
- 175-6102
- Mfr. Part No.:
- 507410
- Brand:
- Atlantic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6102
- Mfr. Part No.:
- 507410
- Brand:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1kW | |
| Mounting | Horizontal | |
| Series | NIRVANA DIGITAL | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1kW | ||
Mounting Horizontal | ||
Series NIRVANA DIGITAL | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Nirvana horizontal panel heater has a compact and elegant design. It is made of an aluminium heating body. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. It is a wall mount device and has an output power of 1.5kW.
Features and Benefits
• High-quality electronic thermostat control to show output heat
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Consumption indicator
• Textured matte finish
• Energy savings up to 30%
• High speed and cost effective
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Consumption indicator
• Textured matte finish
• Energy savings up to 30%
• High speed and cost effective
Applications
• Commercial and residential spaces
• Offices
• Offices
