Atlantic 2kW Space Heater, Horizontal
- RS Stock No.:
- 175-6100
- Mfr. Part No.:
- 503120
- Brand:
- Atlantic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6100
- Mfr. Part No.:
- 503120
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 2kW | |
| Mounting | Horizontal | |
| Series | AGILIA Pilotage Intelligent | |
Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 2kW | ||
Mounting Horizontal | ||
Series AGILIA Pilotage Intelligent | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Agilia Pilotage Intelligent horizontal heater works on 2kW maximum output power source. It is a homogeneous and gentle heat diffusion heater. It has a double heating element, a heating front element and an aluminium heating element. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free, and OFF. The heater automatically detects the opening and closing of the window and it can switch to frost-free mode if the window is open.
Features and Benefits
• User-friendly digital screen showing temperature and energy consumption
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Up to 45% energy savings
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Up to 45% energy savings
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
