Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-5419
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Mat Shape | Cylindrical | |
Power Rating | 207 W | |
Circular Mat Diameter | 55mm | |
Peak Temperature | +200°C | |
Supply Voltage | 240 V ac | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Mat Shape Cylindrical | ||
Power Rating 207 W | ||
Circular Mat Diameter 55mm | ||
Peak Temperature +200°C | ||
Supply Voltage 240 V ac | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 138 W, 240 V ac
This silicone heater mat from the RS PRO range provides fast, accurate and even temperatures for a wide range of surface heating applications.
Silicone has low thermal conductivity, so it retains its structural properties over a wide range of temperatures. It also has low thermal mass, making it very responsive to temperature control. This means these mats are a great choice for most temperature regulation purposes.
Designed for use in smaller spaces, this cylindrical-shaped mat encases etched foil elements between two sheets of silicone. These foil elements heat up rapidly and accurately, giving this product a marked advantage over bulkier heating devices without sacrificing performance.
The mat is self-adhesive, so you can install it securely without any equipment or tape. With a heating range peaking at +200°C, this mat is suitable for use as laboratory equipment, anti-condensation heating or for glass fibre-reinforced plastic (GRP) pipe repairs.
Silicone has low thermal conductivity, so it retains its structural properties over a wide range of temperatures. It also has low thermal mass, making it very responsive to temperature control. This means these mats are a great choice for most temperature regulation purposes.
Designed for use in smaller spaces, this cylindrical-shaped mat encases etched foil elements between two sheets of silicone. These foil elements heat up rapidly and accurately, giving this product a marked advantage over bulkier heating devices without sacrificing performance.
The mat is self-adhesive, so you can install it securely without any equipment or tape. With a heating range peaking at +200°C, this mat is suitable for use as laboratory equipment, anti-condensation heating or for glass fibre-reinforced plastic (GRP) pipe repairs.
Features and Benefits
• Thin and lightweight cylindrical shape
• Flexible silicone with etched foil heating elements
• Circular mat diameter of 55 mm
• Operating temperatures of +200°C intermittently, +150°C continuous use
• Supply voltage of 240 V ac
• Best used with temperature sensing and control applications
• Power rating of 138 W
• Flexible silicone with etched foil heating elements
• Circular mat diameter of 55 mm
• Operating temperatures of +200°C intermittently, +150°C continuous use
• Supply voltage of 240 V ac
• Best used with temperature sensing and control applications
• Power rating of 138 W
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.