RS PRO, 320mm Seal Length, 2.5mm Seal Width

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-9245
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Manufacturer k.i.m.

RS PRO

Seal Length

320mm

Seal Width

2.5mm

Maximum Total Seal Thickness

2 x 30µm

Height

110mm

Length

410mm

Width

354mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU

RS Pro Heat Sealer Work Table and Film Holder


The RS Pro work table and film holders, the ideal accessory to RS Pro heat sealers. The work table creates a convenient work space on one side of your heat sealer and allows lay-flat tubing to be easily and smoothly dispensed. The RS Pro desk top heat sealer work table make the heat sealing bagging process more efficient.

Features and Benefits


Desktop impulse sealer work table
Includes film holder
For use with the RS Pro heat sealers
Improve bag sealing production

Application Information


Ideal for Warehouse and Packaging application