Subtotal (1 unit)*
£117.85
(exc. VAT)
£141.42
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £117.85 |
*price indicative
- RS Stock No.:
- 912-9242
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Manufacturer k.i.m. | RS PRO | |
| Seal Length | 620mm | |
| Seal Width | 2.5mm | |
| Maximum Total Seal Thickness | 2 x 30µm | |
| Height | 110mm | |
| Length | 710mm | |
| Width | 354mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Manufacturer k.i.m. RS PRO | ||
Seal Length 620mm | ||
Seal Width 2.5mm | ||
Maximum Total Seal Thickness 2 x 30µm | ||
Height 110mm | ||
Length 710mm | ||
Width 354mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
RS Pro Heat Sealer Work Table and Film Holder
The RS Pro work table and film holders, the ideal accessory to RS Pro heat sealers. The work table creates a convenient work space on one side of your heat sealer and allows lay-flat tubing to be easily and smoothly dispensed. The RS Pro desk top heat sealer work table make the heat sealing bagging process more efficient.
Features and Benefits
Desktop impulse sealer work table
Includes film holder
For use with the RS Pro heat sealers
Improve bag sealing production
Includes film holder
For use with the RS Pro heat sealers
Improve bag sealing production
Application Information
Ideal for Warehouse and Packaging application
