- RS Stock No.:
- 912-9153
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-9153
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
RS Pro Industrial Heat Sealers
A range of RS Pro-Opti-Seal Industrial impulse heat sealers. Offers the ultimate in heat sealing technology. These sealers are of premium quality and include an integrated magnetic sealing head which offers an incredible 5 mm heavy-duty seal.
Features and Benefits
Simple to operate
Seals PE, PP, PA and PVC films
Wide range of applications
Adjustable sealing and cooling times
Integrated safety cutting knife
Automated impulse sealing operated by hand or foot pedal
Integrated sealing magnet
Sealing bar controlled by gas spring
Integrated sealing wire stretching unit
Wide range of applications
Easy use of operation
Seals PE, PP, PA and PVC films
Wide range of applications
Adjustable sealing and cooling times
Integrated safety cutting knife
Automated impulse sealing operated by hand or foot pedal
Integrated sealing magnet
Sealing bar controlled by gas spring
Integrated sealing wire stretching unit
Wide range of applications
Easy use of operation
Application Information
Ideal for use in Catering, Packaging or General Purpose applications
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | RS PRO |
Seal Length | 420mm |
Seal Width | 5mm |
Maximum Total Seal Thickness | 10 → 500µm |
Height | 210mm |
Length | 590mm |
Width | 209mm |