RS PRO For Use With P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer,
- RS Stock No.:
- 329-6018
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 329-6018
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Manufacturer k.i.m. | RS PRO | |
| For Use With | P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer, P400/C Heat Sealer, P400/SW Heat Sealer | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Manufacturer k.i.m. RS PRO | ||
For Use With P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer, P400/C Heat Sealer, P400/SW Heat Sealer | ||
RoHS Status: Not Applicable
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
Note
Heat Sealers supplied with Type G - British 3-pin plug.
Anti-static is pink in colour to differentiate it from standard tubing.
Anti-static is pink in colour to differentiate it from standard tubing.
