RS PRO, 390mm Seal Length, 2mm Seal Width

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
329-5942
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Manufacturer k.i.m.

RS PRO

Seal Length

390mm

Seal Width

2mm

Maximum Total Seal Thickness

2 x 1000µm

Plug Type

Type G

RoHS Status: Not Applicable

RS PRO Heat Sealer, 390 mm Type G


This heat sealer from the RS PRO range is perfect for use in industrial applications and with sealing materials such as anti-static and polyethylene film.

The product’s robust build means it offers high performance and reliability. It features a two-way knife to simplify trimming and cutting the film. An electronic timer lets you repeat the sealing process easily, giving you greater control and ensuring consistent quality when working on big jobs.

The heat sealer works best on PE (polyethylene), PP (polypropylene) and PVC (polyvinyl chloride) films and can take thicknesses of 200 gauge to 800 gauge (25 μm to 200 μm). For comparison, RS PRO Heat-Seal tubing is 62.5 μm (250 gauge). The seal widths range from 190 mm to 390 mm with a maximum total seal thickness of 2 x 1000 μm.

The product comes with a Type G British 3-pin plug.

Features and Benefits


• Industrial heat sealer for anti-static and polyethylene film
• 390 mm seal length
• 2 mm seal width
• Maximum total seal thickness of 2 x 1000 μm (micron)
• Type G UK 3-pin plug

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.