RS PRO Heat Seal Tubing, 1 Roll, 150m Length
- RS Stock No.:
- 510-232
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 510-232
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 300mm | |
| Length Per Roll | 150m | |
| Number of Rolls | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 300mm | ||
Length Per Roll 150m | ||
Number of Rolls 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Heat-Seal Tubing, 1-Reel Box, 150 m
Need an airtight packaging material? Choose this heat-seal tubing from the RS PRO range. It's suitable for use with various heating elements and is appropriate for packing and catering applications.
The tubing provides a firm seal thanks to its good mechanical properties. It creates a water-tight barrier to keep moisture out, and it's also free of risk from dirt and other contaminants. This makes it a good choice for everyday packaging applications and situations where you need to protect items from moisture and dirt.
As part of the trusted RS PRO range, this product has been tested for safety and reliability. This reel comes with 150 m of tubing, so it will last a long time. It's useful in small businesses, home industries and shops where you need to secure and seal plastic packaging.
The tubing provides a firm seal thanks to its good mechanical properties. It creates a water-tight barrier to keep moisture out, and it's also free of risk from dirt and other contaminants. This makes it a good choice for everyday packaging applications and situations where you need to protect items from moisture and dirt.
As part of the trusted RS PRO range, this product has been tested for safety and reliability. This reel comes with 150 m of tubing, so it will last a long time. It's useful in small businesses, home industries and shops where you need to secure and seal plastic packaging.
Features and Benefits
- Length per roll of 150 m
- One roll
- Width of 300 mm
