Sylvania 33017 1.2 kW SK15 Infrared (IR) Heat Lamp 353 mm, 235 V
- RS Stock No.:
- 808-7383
- Mfr. Part No.:
- 33017
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-7383
- Mfr. Part No.:
- 33017
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 1.2 kW | |
| Lamp Base | SK15 | |
| Voltage Rating | 235 V | |
| Length | 353 mm | |
| Diameter | 10.35mm | |
| Colour Temperature | 2450K | |
| Life Hours | 5000h | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 1.2 kW | ||
Lamp Base SK15 | ||
Voltage Rating 235 V | ||
Length 353 mm | ||
Diameter 10.35mm | ||
Colour Temperature 2450K | ||
Life Hours 5000h | ||
- COO (Country of Origin):
- CN
Sylvania Ruby Red Infrared Halogen lamps
The Sylvania Ruby Red infrared heat lamps feature a tubular envelope made from ruby red quarts. These lamps are simple, effective, reliable and economical to run. Infrared lamps are used for space heating of large rooms and outdoor heating of communal areas. The ruby red lamps transmit virtually all infrared while blocking most visible light.
Features and Benefits
Double ended infrared Ruby Red Halogen lamp
+X5Tubular envelope made from ruby red quartz (Rub Slim)
Transmits virtually all infrared while blocking most visible light
Instant on- off capability
Energy efficient alternative to patio heaters

