United Automation A-IRC300 R7s Heat Lamp 117.6 mm, 240 V
- RS Stock No.:
- 628-669
- Mfr. Part No.:
- A-IRC300
- Brand:
- United Automation
Subtotal (1 unit)*
£7.20
(exc. VAT)
£8.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.20 |
*price indicative
- RS Stock No.:
- 628-669
- Mfr. Part No.:
- A-IRC300
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Lamp Base | R7s | |
| Voltage Rating | 240 V | |
| Length | 117.6 mm | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Lamp Base R7s | ||
Voltage Rating 240 V | ||
Length 117.6 mm | ||
- COO (Country of Origin):
- CN
The United AutomationIRC300 Lamp Holder Reflector is a robust and efficient solution designed to enhance lighting performance for 117.6mm R7s lamps. Crafted with precision, it features a durable aluminium anodised reflector with a mirror-like finish, ensuring optimal light distribution and durability.
Max voltage 240v
Max current 8a
Reflector material 0.7mm anodised aluminium with a high quality mirror finish
Base type R7s for secure lamp fitting
Designed for 117.6mm lamps
Max current 8a
Reflector material 0.7mm anodised aluminium with a high quality mirror finish
Base type R7s for secure lamp fitting
Designed for 117.6mm lamps
Related links
- United Automation A-64243011 300 W R7s Infrared (IR) Heat Lamp 117.6 mm, 240 V
- RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110 V
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
