Bosch PHG500-2 +500°C max, BS 1362, BS 1363
- RS Stock No.:
- 874-1138
- Mfr. Part No.:
- PHG500-2
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.22
(exc. VAT)
£60.26
(inc. VAT)
- RS Stock No.:
- 874-1138
- Mfr. Part No.:
- PHG500-2
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Maximum Airflow | 450L/min | |
| Wattage | 1.6kW | |
| Voltage Rating | 230V ac | |
| Maximum Operating Temperature | +500°C | |
| Plug Type | BS 1362, BS 1363 | |
| Outlet Diameter | 20mm | |
| Weight | 750g | |
| Model Number | PHG500-2 | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Maximum Airflow 450L/min | ||
Wattage 1.6kW | ||
Voltage Rating 230V ac | ||
Maximum Operating Temperature +500°C | ||
Plug Type BS 1362, BS 1363 | ||
Outlet Diameter 20mm | ||
Weight 750g | ||
Model Number PHG500-2 | ||
- COO (Country of Origin):
- CZ
Electronic Heat Gun 1600W (PHG500-2)
Powerful hot air heat gun from Bosch. Ideal for decorating and DIY applications such as paint stripping , drying, varnish removal, soldering and loosening adhesive.
Thermal stop protection shutdowns the heating element before overload
Removable protective pipe
Temperature control
2 stage airflow
Ergonomic soft grip closed handle for safety and control
Flat support surface at back of the heat gun for stationary working position
Removable protective pipe
Temperature control
2 stage airflow
Ergonomic soft grip closed handle for safety and control
Flat support surface at back of the heat gun for stationary working position

