Bosch +660°C max, BS 4343

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£580.85

(exc. VAT)

£697.02

(inc. VAT)

RS Stock No.:
472-9317
Mfr. Part No.:
0.601.944.741
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Maximum Airflow

500L/min

Wattage

1.4kW

Voltage Rating

110V ac

Maximum Operating Temperature

+660°C

Plug Type

BS 4343

Weight

1kg

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Electronic Hot Air Guns


Continuously adjustable temperature and airflow
Electronically and optically monitored
Long life ceramic heating element
110v version comes without plug

Note

The Nozzles for use with these guns can also be used with the discontinued Bosch Hot Air Guns , stock nos. 347-7021 & 347-7071.

Supplied with

1 reflector nozzle and 1 fishtail nozzle.