StarTech.com 4 Port 1 Input 2 Output HDMI 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-5503
Mfr. Part No.:
HD2A
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number of Ports

4

Maximum Resolution

1920 x 1080

Dimensions

0.8 x 2.4 x 2.2in

Weight

39g

Audio Connection Type

3.5 mm Stereo

Depth

2.4in

Height

2.2in

Width

0.8in

COO (Country of Origin):
CN

StarTech.com HDMI Audio Splitter, 60Hz, 1080p - HD2A


This HDMI (high-definition multimedia interface) splitter from StarTech.com is an easy way to enhance your audio experience. Using this simple device, you can separate the audio from your video streams and play it through to any compatible speaker system using the 3.5mm or HDMI outputs. Use it for screenings and presentations in classrooms and conference rooms.

Improves integrationWith a choice of both analogue and digital audio ports, it's easier to integrate your old and new equipment.
USB poweredThis handy device is USB powered, so it doesn't need a separate mains adapter or plug socket to use. A USB power cable is included with the device.
Easy to set upWith clearly labelled ports, it's simple to install.

• Compact dimensions of 60 (length) x 55mm (width) mean it'll easily fit on desktops• Wide operating temperature between 0°C and +70°C for use in demanding environments• HDCP (high bandwidth digital content protection) compliant for use in public spaces

StarTech HDMI audio extractor lets user separate stereo audio from HDMI video signal and connect it to a 3.5mm audio device, such as stereo sound system or desktop speakers. It can also extract the audio from the HDMI signal and integrate it into an optical TOSLINK application, using the included digital SPDIF adapter.

FAQs


Easily integrates the audio from your HDMI source with equipment
that doesn't support HDMI.
HDCP compliant.
USB-powered.
Discreet installation with small footprint.

Can I use this HDMI splitter with RCA audio speakers?Yes. Simply plug in an adapter to convert the HDMI audio to dual RCA (Radio Corporation of America) speakers.