RS PRO 19 Way Female Right Angle HDMI Connector 40 V
- RS Stock No.:
- 489-444
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 14 | £1.91 |
| 15 - 49 | £1.81 |
| 50 - 99 | £1.74 |
| 100 - 199 | £1.69 |
| 200 + | £1.61 |
*price indicative
- RS Stock No.:
- 489-444
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Number of Contacts | 19 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 40 V | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Number of Contacts 19 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 40 V | ||
- COO (Country of Origin):
- TW
HDMI Header Assembly
Size 19 circuits
Dimples provide additional impedance control
Wide solder tabs for PCB hold-down
Grounding fingers provide mechanical and electrical stability
Dimples provide additional impedance control
Wide solder tabs for PCB hold-down
Grounding fingers provide mechanical and electrical stability
