Roline Cable, 1m, 11.04.5680-10
- RS Stock No.:
- 815-8573
- Mfr. Part No.:
- 11.04.5680-10
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.97
(exc. VAT)
£22.76
(inc. VAT)
- RS Stock No.:
- 815-8573
- Mfr. Part No.:
- 11.04.5680-10
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 1m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 1m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Ultra HD(4k2k) HDMI Cable with Ethernet
HDMI Ethernet Channel
Adding high speed networking to a HDMI link
No need for a separate ethernet device
Audio Return Channel
3D Defining input/output protocols for major 3D video formats
4k support, resolutions up to 2160p60
HDMI Male connectors on both sides of the cable
Gold metal connector housing and shell
Gold plated contacts
Double screened shielding

