Okdo 1080p HDMI 1.4 Male HDMI to Male DVI-D Single Link Cable, 3m
- RS Stock No.:
- 240-0006
- Mfr. Part No.:
- HDVIA-3
- Brand:
- Okdo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-0006
- Mfr. Part No.:
- HDVIA-3
- Brand:
- Okdo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Length | 3m | |
| Connector 1 | HDMI | |
| Connector 2 | DVI-D Single Link | |
| HDMI Version | HDMI 1.4 | |
| Maximum Resolution | 1080p | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Length 3m | ||
Connector 1 HDMI | ||
Connector 2 DVI-D Single Link | ||
HDMI Version HDMI 1.4 | ||
Maximum Resolution 1080p | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Okdo HDMI to DVI-D Single link cable has 30AWG conductor. The jackel has 6 mm diameter and gold plated plug. It has withstanding voltage 300Vdc.
Insulation resistance 5Mohm 300VDC
Drain wire 5*30AWG
Drain wire 5*30AWG
