Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 3m
- RS Stock No.:
- 230-5918
- Mfr. Part No.:
- 37603
- Brand:
- Lindy Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 230-5918
- Mfr. Part No.:
- 37603
- Brand:
- Lindy Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lindy Electronics | |
Length | 3m | |
Connector 1 | HDMI | |
Connector 2 | HDMI | |
HDMI Cable Speed | High Speed | |
HDMI Version | HDMI 2.1 | |
Maximum Resolution | 10240 x 4320 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Sheath Colour | Grey | |
Select all | ||
---|---|---|
Brand Lindy Electronics | ||
Length 3m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed High Speed | ||
HDMI Version HDMI 2.1 | ||
Maximum Resolution 10240 x 4320 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Grey | ||