Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 2m
- RS Stock No.:
- 230-5913
- Mfr. Part No.:
- 36953
- Brand:
- Lindy Electronics
Available to back order for despatch when stock is available
Price Each
£18.78
(exc. VAT)
£22.54
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £18.78 |
5 - 9 | £18.25 |
10 + | £17.93 |
- RS Stock No.:
- 230-5913
- Mfr. Part No.:
- 36953
- Brand:
- Lindy Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lindy 2m Ultra High Speed HDMI Cable is use for commercial and high performance AV and IT installations. The Lines cable connectivity concept developed by lindy, anthra line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations. The cables are premium connections that feature triple shielded with 30AWG copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.
Connector plating 24K gold 15μm
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | HDMI |
Connector 2 | HDMI |
HDMI Cable Speed | Ultra High Speed |
HDMI Version | HDMI 2.1 |
Maximum Resolution | 10240 x 4320 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Related links
- Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 2m
- Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 5m
- Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 3m
- Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 1m
- Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 50cm
- Lindy Electronics 10240 x 4320 HDMI 2.0 Male HDMI to Male HDMI Cable, 5m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 2m
- RS PRO 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 2m