- RS Stock No.:
- 193-0224
- Mfr. Part No.:
- HDMIACMM6S
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-0224
- Mfr. Part No.:
- HDMIACMM6S
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com HDMI Cable, High Speed, 3.5mm Diameter - HDMIACMM6S
This miniature HDMI cable from StarTech.com lets you hook up new-generation devices to older HDMI equipment. At the same time, it supports advanced capabilities, like Ethernet data interconnectivity. Thanks to gold-tipped connectors, you can rely on the unit to ensure optimal signal transfer. Use this assembly to conveniently connect your HDMI-equipped digital camera to your TV.
Flexible assemblyWith a thin diameter of 3.5mm, this cable is flexible and helps to reduce bulkiness in your network.
Superior picture clarityAs the cable supports next-generation HDTV resolutions of up to 4K x 2K, you benefit from clear and defined images.
Superior picture clarityAs the cable supports next-generation HDTV resolutions of up to 4K x 2K, you benefit from clear and defined images.
PVC jacket resists corrosion and wear for safe use in demanding environments
Comes pre-assembled with two male connectors, so it's ready for immediate use
Easily portable thanks to a light weight of 42g
Comes pre-assembled with two male connectors, so it's ready for immediate use
Easily portable thanks to a light weight of 42g
FAQs
High Speed HDMI®
Thin cable design (3.5mm OD) reducing bulkiness and adding flexibility
3D and Ethernet ready for supported devices
Supports IP-based applications
Gold-plated HDMI connectors
Resolutions up to 4K x 2K
Thin cable design makes it a portable solution for connecting to your HDMI® Mini-enabled mobile devices
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com's lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Thin cable design (3.5mm OD) reducing bulkiness and adding flexibility
3D and Ethernet ready for supported devices
Supports IP-based applications
Gold-plated HDMI connectors
Resolutions up to 4K x 2K
Thin cable design makes it a portable solution for connecting to your HDMI® Mini-enabled mobile devices
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com's lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Does this cable support audio connections?Yes, along with its 10.2 Gbps bandwidth, this cable supports 8Ch audio.
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Shielding | Aluminium-Mylar Foil with Braid |
Standards Met | CE, REACH, RoHS |
- RS Stock No.:
- 193-0224
- Mfr. Part No.:
- HDMIACMM6S
- Brand:
- Startech