Roline High Speed, 15m Male HDMI Ethernet to Male HDMI Ethernet
- RS Stock No.:
- 121-3282
- Mfr. Part No.:
- 11.04.5715-5
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3282
- Mfr. Part No.:
- 11.04.5715-5
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 15m | |
| Connector 1 | HDMI Ethernet | |
| Connector 2 | HDMI Ethernet | |
| HDMI Version | High Speed | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | White | |
| Outer Sheath Material | PVC | |
| Shielding | Shielded | |
| Standards Met | UL 20276 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 15m | ||
Connector 1 HDMI Ethernet | ||
Connector 2 HDMI Ethernet | ||
HDMI Version High Speed | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour White | ||
Outer Sheath Material PVC | ||
Shielding Shielded | ||
Standards Met UL 20276 | ||
- COO (Country of Origin):
- CN
