Roline High Speed, 1m Male HDMI Ethernet to Male HDMI Ethernet
- RS Stock No.:
- 121-3229
- Mfr. Part No.:
- 11.04.5731-10
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3229
- Mfr. Part No.:
- 11.04.5731-10
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 1m | |
| Connector 1 | HDMI Ethernet | |
| Connector 2 | HDMI Ethernet | |
| HDMI Version | High Speed | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Shielding | Shielded | |
| Outer Sheath Material | LSZH | |
| Standards Met | UL 21445 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 1m | ||
Connector 1 HDMI Ethernet | ||
Connector 2 HDMI Ethernet | ||
HDMI Version High Speed | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Shielding Shielded | ||
Outer Sheath Material LSZH | ||
Standards Met UL 21445 | ||
- COO (Country of Origin):
- CN
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.
