Justrite White Steel Cabinet, 109.2cm x 45.7cm x 61cm
- RS Stock No.:
- 559-216
- Mfr. Part No.:
- JCB0231703
- Brand:
- Justrite
Subtotal (1 unit)*
£3,125.96
(exc. VAT)
£3,751.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,125.96 |
*price indicative
- RS Stock No.:
- 559-216
- Mfr. Part No.:
- JCB0231703
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Height | 109.2cm | |
Width | 45.7cm | |
Depth | 61cm | |
Material | Steel | |
Colour | White | |
Select all | ||
---|---|---|
Brand Justrite | ||
Height 109.2cm | ||
Width 45.7cm | ||
Depth 61cm | ||
Material Steel | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Justrite lithium ion benchtop safety cabinet is designed for safe charging and storage of lithium batteries. It features a 9-layer Charge Guard system that helps minimize the risk of fire and explosion.
Reinforced steel latch plates ensure cabinet doors stay securely closed
Door hinge flame guards prevent fire from escaping through hinges
Spring-loaded dampers close at 135°F to reduce smoke and gas release by up to 99%
Door hinge flame guards prevent fire from escaping through hinges
Spring-loaded dampers close at 135°F to reduce smoke and gas release by up to 99%