Eaton 67 W Lamp Hazardous Area Light Fitting, Fluoroscent, 240 V ac G13
- RS Stock No.:
- 220-6540
- Mfr. Part No.:
- 13465258001
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-6540
- Mfr. Part No.:
- 13465258001
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Lamp | |
| Wattage | 67 W | |
| Lamp Type | Fluoroscent | |
| Voltage Rating | 240 V ac | |
| Lamp Base | G13 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Lamp | ||
Wattage 67 W | ||
Lamp Type Fluoroscent | ||
Voltage Rating 240 V ac | ||
Lamp Base G13 | ||
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
