Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9678
- Mfr. Part No.:
- 9868000
- Brand:
- Uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Style | Beanie | |
| Colour | Black | |
| Material | Polyester | |
| Adjustable | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Style Beanie | ||
Colour Black | ||
Material Polyester | ||
Adjustable No | ||
RoHS Status: Not Applicable
