Alpha Wire ThermoThin Series Black 0.38 mm² High Temperature Wire, 22 AWG, 19/34, 30m, Fluoropolymer Insulation, 2922

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-3445
Mfr. Part No.:
2922 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.38 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

19/34

Length

30m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

1.04mm

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Size of Strands

0.16 mm, 34 AWG

Resistant To

Chemicals, Sunlight, Water

Number of Strands

19

COO (Country of Origin):
US

Alpha Wire ThermoThin 600 V Hook-up Wire


Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits


Ultra-thin, small and lightweight

Nickel-plated copper conductor wiring

Heat resistant ECA fluoropolymer insulation

Excellent electrical performance

Temperature rating: -150°C to +300°C

Voltage Rating: 600 V

UV, Chemical and water resistant

Choice of sleeving colours

Excellent abrasion resistance

Available in continuous lengths

What is a fluoropolymer?


Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information


ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals


• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

ThermoThin Hook-Up Wire 2922


Wire Size: 22 AWG, 0.382 mm²
Stranding: 19/34 AWG, 19/0.16 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.041 in, 1.040 mm
Jacket Colour: Black