Alpha Wire ThermoThin Series Green 0.96 mm² High Temperature Wire, 18 AWG, 19/30, 30m, Fluoropolymer Insulation, 2918

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
138-1773
Mfr. Part No.:
2918 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.96 mm²

Sheath Colour

Green

American Wire Gauge

18 AWG

Core Strands

19/30

Length

30m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

1.47mm

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

Size of Strands

0.254 mm, 30 AWG

COO (Country of Origin):
US

Alpha Wire ThermoThin 600 V Hook-up Wire


Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits


Ultra-thin, small and lightweight

Nickel-plated copper conductor wiring

Heat resistant ECA fluoropolymer insulation

Excellent electrical performance

Temperature rating: -150°C to +300°C

Voltage Rating: 600 V

UV, Chemical and water resistant

Choice of sleeving colours

Excellent abrasion resistance

Available in continuous lengths

What is a fluoropolymer?


Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information


ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals


• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

ThermoThin Hook-Up Wire 2918


Wire Size: 18 AWG, 0.963 mm²
Stranding: 19/30 AWG, 19/0.254 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.058 in, 1.470 mm
Jacket Colour: Green