Alpha Wire ThermoThin Series Blue 0.09 mm² High Temperature Wire, 28 AWG, 7/36, 30m, Fluoropolymer Insulation, 2928

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-3278
Mfr. Part No.:
2928 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.09 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Core Strands

7/36

Length

30m

Insulation Material

Fluoropolymer

Outer Diameter

0.58mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Number of Strands

7

Resistant To

Chemicals, Sunlight, Water

Size of Strands

0.127 mm, 36 AWG

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2928


Wire Size: 28 AWG, 0.089 mm²
Stranding: 7/36 AWG, 7/0.127 mm
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.023 in, 0.58 mm
Jacket Colour: Blue