Toshiba Canvio AeroCast 1 TB Hard Drive
- RS Stock No.:
- 910-7387
- Mfr. Part No.:
- HDTU110EKWC1
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 910-7387
- Mfr. Part No.:
- HDTU110EKWC1
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Model | Canvio AeroCast | |
Capacity | 1 TB | |
Dimensions | 124 x 86 x 20mm | |
Length | 124mm | |
Width | 86mm | |
Height | 20mm | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Model Canvio AeroCast | ||
Capacity 1 TB | ||
Dimensions 124 x 86 x 20mm | ||
Length 124mm | ||
Width 86mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CN
Toshiba Canvio AeroCast Hard Drive
With the Toshiba Canvio AeroCast wireless HDD, you can store everything you need in one place
Store 1 TB of content without the hassle of plugging in, or use the Canvio AeroCast as a compact, central multimedia hub
With the Canvio AeroCast, everyone has the content they need, on the device they are comfortable on – whether it is a smartphone, tablet or a laptop
Store 1 TB of content without the hassle of plugging in, or use the Canvio AeroCast as a compact, central multimedia hub
With the Canvio AeroCast, everyone has the content they need, on the device they are comfortable on – whether it is a smartphone, tablet or a laptop
1TB capacity
USB 3.0 connection
Built-in SD card slot
Accessible from up to six devices at once
Re-chargeable battery with up to 5-hour battery life for data streaming
Internet Pass-Thru Mode
User-friendly apps
USB 3.0 connection
Built-in SD card slot
Accessible from up to six devices at once
Re-chargeable battery with up to 5-hour battery life for data streaming
Internet Pass-Thru Mode
User-friendly apps
System requirements:
PC or Mac: Windows 8.1 and 8, Windows 7, Mac OS X 10.7/10.8/10.9 Smartphone or tablet
Supplied with
Canvio AeroCast, AC adapter (EU + UK), USB 3.0 micro-B cable, Quick Start Guide, Warranty leaflet