Toshiba Canvio Aluminium Black 2 TB Portable Hard Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£115.89

(exc. VAT)

£139.07

(inc. VAT)

RS Stock No.:
910-7377
Mfr. Part No.:
HDTH320EK3CA
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Model

Canvio Aluminium

Capacity

2 TB

Dimensions

113.5 x 75 x 18mm

Length

113.5mm

Width

75mm

Height

18mm

COO (Country of Origin):
CN