Toshiba Canvio Aluminium 1 TB External Portable Hard Drive
- RS Stock No.:
- 910-7374
- Mfr. Part No.:
- HDTH310ES3AA
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.47
(exc. VAT)
£95.36
(inc. VAT)
- RS Stock No.:
- 910-7374
- Mfr. Part No.:
- HDTH310ES3AA
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Model | Canvio Aluminium | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 1 TB | |
| Dimensions | 113.5 x 75 x 12mm | |
| Length | 113.5mm | |
| Width | 75mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Model Canvio Aluminium | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 1 TB | ||
Dimensions 113.5 x 75 x 12mm | ||
Length 113.5mm | ||
Width 75mm | ||
Height 12mm | ||
- COO (Country of Origin):
- CN

