Toshiba Canvio Aluminium Silver 500 GB Portable Hard Drive
- RS Stock No.:
- 910-7368
- Mfr. Part No.:
- HDTH305ES3AA
- Brand:
- Toshiba
Discontinued product
Alternative

- RS Stock No.:
- 910-7368
- Mfr. Part No.:
- HDTH305ES3AA
- Brand:
- Toshiba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Model | Canvio Aluminium | |
Capacity | 500 GB | |
Dimensions | 113.5 x 75 x 12mm | |
Length | 113.5mm | |
Width | 75mm | |
Height | 12mm | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Model Canvio Aluminium | ||
Capacity 500 GB | ||
Dimensions 113.5 x 75 x 12mm | ||
Length 113.5mm | ||
Width 75mm | ||
Height 12mm | ||