Seagate Expansion 2 TB External Desktop Hard Drive
- RS Stock No.:
- 899-8649
- Mfr. Part No.:
- STEB2000200
- Brand:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-8649
- Mfr. Part No.:
- STEB2000200
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model | Expansion | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 2 TB | |
| Interface | USB 3.0 | |
| Dimensions | 176 x 120.6 x 36.6mm | |
| Length | 176mm | |
| Width | 120.6mm | |
| Height | 36.6mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model Expansion | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 2 TB | ||
Interface USB 3.0 | ||
Dimensions 176 x 120.6 x 36.6mm | ||
Length 176mm | ||
Width 120.6mm | ||
Height 36.6mm | ||
- COO (Country of Origin):
- CN
