Toshiba Canvio Basics Black 2 TB Portable Hard Drive
- RS Stock No.:
- 833-6470
- Mfr. Part No.:
- HDTB320EK3CA
- Brand:
- Toshiba
Discontinued
- RS Stock No.:
- 833-6470
- Mfr. Part No.:
- HDTB320EK3CA
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Model | Canvio Basics | |
| Capacity | 2 TB | |
| Dimensions | 119 x 79 x 20.5mm | |
| Length | 119mm | |
| Width | 79mm | |
| Height | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Model Canvio Basics | ||
Capacity 2 TB | ||
Dimensions 119 x 79 x 20.5mm | ||
Length 119mm | ||
Width 79mm | ||
Height 20.5mm | ||
- COO (Country of Origin):
- CN
