InnoDisk 3SE SATA DOM 16 GB Internal SSD Hard Drive
- RS Stock No.:
- 816-5310
- Mfr. Part No.:
- DESSV-16GD07SWADB
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-5310
- Mfr. Part No.:
- DESSV-16GD07SWADB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3SE | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | SATA DOM | |
| Industrial | Yes | |
| Capacity | 16 GB | |
| Interface | SATA III | |
| Nand Type | SLC | |
| Length | 39.5mm | |
| Width | 20.9mm | |
| Height | 7.9mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3SE | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Capacity 16 GB | ||
Interface SATA III | ||
Nand Type SLC | ||
Length 39.5mm | ||
Width 20.9mm | ||
Height 7.9mm | ||
- COO (Country of Origin):
- TW
