InnoDisk 1SE 2.5 in 8 GB Internal SSD Hard Drive
- RS Stock No.:
- 816-5271
- Mfr. Part No.:
- DEP25-08GD06AW1QB
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-5271
- Mfr. Part No.:
- DEP25-08GD06AW1QB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 1SE | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Interface | PATA | |
| Capacity | 8 GB | |
| Nand Type | SLC | |
| Length | 99.85mm | |
| Width | 69.85mm | |
| Height | 9.2mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 1SE | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Interface PATA | ||
Capacity 8 GB | ||
Nand Type SLC | ||
Length 99.85mm | ||
Width 69.85mm | ||
Height 9.2mm | ||
- COO (Country of Origin):
- TW
