InnoDisk 3SE mSATA 16 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£240.75

(exc. VAT)

£288.90

(inc. VAT)

RS Stock No.:
816-5269
Mfr. Part No.:
DEMSR-16GD06SWBQB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

3SE

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial

Yes

Capacity

16 GB

Interface

SATA III

Nand Type

SLC

Length

50.8mm

Width

29.8mm

Height

4.4mm

COO (Country of Origin):
TW