InnoDisk 3SE mSATA 8 GB Internal SSD Hard Drive
- RS Stock No.:
- 816-5265
- Mfr. Part No.:
- DEMSR-08GD06SWBQB
- Brand:
- InnoDisk
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 816-5265
- Mfr. Part No.:
- DEMSR-08GD06SWBQB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3SE | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial | Yes | |
| Capacity | 8 GB | |
| Interface | SATA III | |
| Nand Type | SLC | |
| Length | 50.8mm | |
| Width | 29.8mm | |
| Height | 4.4mm | |
Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3SE | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Yes | ||
Capacity 8 GB | ||
Interface SATA III | ||
Nand Type SLC | ||
Length 50.8mm | ||
Width 29.8mm | ||
Height 4.4mm | ||
- COO (Country of Origin):
- TW
Innodisk 3SE Industrial SLC mSATA SSD (SATA III)
Innodisk mSATA 3SE is designed as the standard Mini PCIe form factor with SATA interface, and supports SATA III standard (6.0Gb/s) with excellent performance. The form factor refers to the MO-300 specification which established by JEDEC. Regarding of mechanical interference, Innodisk mSATA 3SE absolutely replaces the traditional hard disk and makes personal computer, in any field, smaller and easier.
Innodisk mSATA 3SE effectively reduces the booting time of operation system and the power consumption is less than hard disk drive (HDD), and complies with ATA protocol, no additional drives are required, and can be configured as a boot device or data storage device.
Innodisk mSATA 3SE effectively reduces the booting time of operation system and the power consumption is less than hard disk drive (HDD), and complies with ATA protocol, no additional drives are required, and can be configured as a boot device or data storage device.
SLC High Endurance NAND (60K Program / Erase Cycles)
High Speed up-to Read: 460 / Write: 230MB/sec (Sequential)
Compliant with SATA I and SATA II SATA III interface
Enhanced power cycling management
Intelligent error recovery system
iSMART disk health monitoring
Fixed BOM
Operating Temperature range : -40゚C to +85゚C
High Speed up-to Read: 460 / Write: 230MB/sec (Sequential)
Compliant with SATA I and SATA II SATA III interface
Enhanced power cycling management
Intelligent error recovery system
iSMART disk health monitoring
Fixed BOM
Operating Temperature range : -40゚C to +85゚C
Solid State Drives
