InnoDisk EDC4000 SATA DOM 256 MB Internal SSD Hard Drive
- RS Stock No.:
- 816-5237
- Mfr. Part No.:
- DE4H-256D31W1SB
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-5237
- Mfr. Part No.:
- DE4H-256D31W1SB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | EDC4000 | |
| Internal/External | Internal | |
| Form Factor | SATA DOM | |
| Industrial | Yes | |
| Capacity | 256 MB | |
| Interface | PATA | |
| Nand Type | SLC | |
| Length | 27.3mm | |
| Width | 50.3mm | |
| Height | 5.8mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model EDC4000 | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Capacity 256 MB | ||
Interface PATA | ||
Nand Type SLC | ||
Length 27.3mm | ||
Width 50.3mm | ||
Height 5.8mm | ||
- COO (Country of Origin):
- TW
