InnoDisk EDC4000 SATA DOM 4 GB Internal SSD Hard Drive

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£64.63

(exc. VAT)

£77.56

(inc. VAT)

RS Stock No.:
816-5225
Mfr. Part No.:
DE4H-04GD31W1DB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Hard Drive Type

SSD

Model

EDC4000

Internal/External

Internal

Form Factor

SATA DOM

Industrial

Yes

Capacity

4 GB

Interface

PATA

Nand Type

SLC

Length

27.3mm

Width

50.3mm

Height

5.8mm

COO (Country of Origin):
TW

Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM


Innodisk’s vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.

Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.

• iSMART disk health monitoring

• Support static wear levelling algorithm

• Intelligent error recovery system

• Mechanical design for anti-vibration

• High reliability and compatibility

• Enhanced power cycling management

• Industrial Grade Toshiba SLC 60K NAND

• Controlled BOM

• Operating Temperature range: -40゚C to +85゚C


Solid State Drives