InnoDisk 3ME 2.5 in 16 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-9100
Mfr. Part No.:
DES25-16GD06SW1DC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

3ME

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

SATA III

Capacity

16 GB

Nand Type

MLC

Length

99.85mm

Width

69.85mm

Height

9.2mm

COO (Country of Origin):
TW