InnoDisk 1ME 2.5 in 8 GB Internal SSD

Stock information currently inaccessible
RS Stock No.:
815-9084
Mfr. Part No.:
DEP25-08GD06SW1SC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Hard Drive Type

SSD

Model

1ME

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 in

Interface

SATA III

Capacity

8 GB

Nand Type

iSLC

Length

99.85mm

Width

69.85mm

Height

9.2mm

COO (Country of Origin):
TW