Transcend SSD630 2.5 in 32 GB Internal SSD Drive
- RS Stock No.:
- 790-7523
- Mfr. Part No.:
- TS32GSSD630
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-7523
- Mfr. Part No.:
- TS32GSSD630
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | SSD630 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Interface | SATA II | |
| Capacity | 32 GB | |
| Nand Type | MLC | |
| Dimensions | 100.3 x 69.85 x 9.5mm | |
| Length | 100.3mm | |
| Width | 69.85mm | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model SSD630 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Interface SATA II | ||
Capacity 32 GB | ||
Nand Type MLC | ||
Dimensions 100.3 x 69.85 x 9.5mm | ||
Length 100.3mm | ||
Width 69.85mm | ||
Height 9.5mm | ||
- COO (Country of Origin):
- TW
