InnoDisk InnoLite mSATA 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 766-0233
- Mfr. Part No.:
- D1SS-64GJ30AW1QN
- Brand:
- InnoDisk
Image representative of range
Discontinued
- RS Stock No.:
- 766-0233
- Mfr. Part No.:
- D1SS-64GJ30AW1QN
- Brand:
- InnoDisk
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | InnoLite | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Interface | SATA | |
| Capacity | 64 GB | |
| Nand Type | MLC | |
| Dimensions | 54 x 39 x 3.3mm | |
| Length | 54mm | |
| Width | 39mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model InnoLite | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Interface SATA | ||
Capacity 64 GB | ||
Nand Type MLC | ||
Dimensions 54 x 39 x 3.3mm | ||
Length 54mm | ||
Width 39mm | ||
Height 3.3mm | ||
InnoLite SATA Slim D150Q Series of Industrial SSD with MLC Flash Memory, InnoDis
The InnoLite SATA Slim D150Q industrial series is a reliable MLC Solid State Drive (SSD) designed with standard SATA interface and can support most platforms with standard SATA port. With its smaller dimension, InnoLite SATA Slim D150Q series is an alternative solution to 2.5 Solid State Drive (SSD) for those embedded system that may have mechanical and space concerns.
SATA II 3.0G interface
SATA 7 + 15 connector
1W (5Vx200mA)
Dimensions : 54.0 x 39.0 x 3.4mm
Operating temperature : -40°C to +85°C
MTBF 3,000,000 hours
1W maximum power consumption
SATA 7 + 15 connector
1W (5Vx200mA)
Dimensions : 54.0 x 39.0 x 3.4mm
Operating temperature : -40°C to +85°C
MTBF 3,000,000 hours
1W maximum power consumption
Solid State Drives
