InnoDisk InnoLite SATA DOM 32 GB Internal SSD
- RS Stock No.:
- 766-0189
- Mfr. Part No.:
- DESIH-32GJ30AW1QN
- Brand:
- InnoDisk
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 766-0189
- Mfr. Part No.:
- DESIH-32GJ30AW1QN
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | InnoDisk | |
Hard Drive Type | SSD | |
Model | InnoLite | |
Internal/External | Internal | |
Form Factor | SATA DOM | |
Industrial | Yes | |
Capacity | 32 GB | |
Interface | SATA II | |
Nand Type | MLC | |
Dimensions | 39.4 x 25 x 6.8mm | |
Length | 39.4mm | |
Width | 25mm | |
Height | 6.8mm | |
Select all | ||
---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model InnoLite | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Capacity 32 GB | ||
Interface SATA II | ||
Nand Type MLC | ||
Dimensions 39.4 x 25 x 6.8mm | ||
Length 39.4mm | ||
Width 25mm | ||
Height 6.8mm | ||
InnoLite SATDOM D150QV Series of Industrial SSD with MLC Flash Memory, InnoDisk
The InnoLite SATADOM D150QV industrial series is a SSD (Solid State Drive) that supports SATA II standard interface with good performance and faster data transfer rate. InnoLite SATADOM D150QV series is designed as the smallest form factor size that could enhance compatibility with various design applications.
SATA II interface
1.6W maximum power consumption
Dimensions :39.5 x 25.3 x 6.8mm
MTBF 1,000,000 hours
Operating temperature : -40°C to +85°C
1.6W maximum power consumption
Dimensions :39.5 x 25.3 x 6.8mm
MTBF 1,000,000 hours
Operating temperature : -40°C to +85°C
Solid State Drives